6425.5131

Marquardt Switches
979-6425.5131
6425.5131

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON SPNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,563

Stock:
1,563 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.98 $2.98
$2.53 $253.00
$2.42 $484.00
$2.07 $1,035.00
$1.90 $1,900.00
$1.67 $3,340.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches
RoHS:  
6425
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green
Square
100 mA
28 VDC
PC Pin
Gold
Brand: Marquardt Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Series 6425 Pushbutton Key Switches

Marquardt Series 6425 Pushbutton Key Switches are single pole switches available with optional yellow, green, or red LED. This series is rated to 100mA / 28V and offer a wide range of key caps for flexible design options. Marquardt Series 6425 Pushbutton Key Switches feature pleasant actuation characteristics, low actuation noise, and low bounce time. 

FEATURED PRODUCTS
MARQUARDT