PRMT02-34465-42B

Matrix
411-PRMT02-34465-42B
PRMT02-34465-42B

Mfr.:

Description:
Energy Harvesting Modules Prometheus Thermal Harvesting Module, High Power, 2K/W, 4.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.60 $95.60
$89.03 $890.30
$85.45 $2,136.25
$82.85 $4,142.50
$80.33 $8,033.00
250 Quote

Product Attribute Attribute Value Select Attribute
Matrix Industries
Product Category: Energy Harvesting Modules
Thermal
DC
4.2 V
+ 150 C
46 mm x 34 mm x 5.1 mm
Brand: Matrix
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Energy Harvesting Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Prometheus Energy Harvesting Modules

MATRIX Industries Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. Each Prometheus Module integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.

PRMT02-34465 Prometheus Energy Harvesting Modules

MATRIX Industries PRMT02-34465 Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. The PRMT02-34465 Modules integrate a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.