PRMT21-18305-42

Matrix
411-PRMT21-18305-42
PRMT21-18305-42

Mfr.:

Description:
Energy Harvesting Modules Prometheus Thermal Harvesting Module, Standard, 21K/W, 4.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.59 $95.59
$89.24 $892.40
$87.01 $2,175.25
$83.09 $4,154.50
$81.02 $8,102.00
250 Quote

Product Attribute Attribute Value Select Attribute
Matrix Industries
Product Category: Energy Harvesting Modules
Thermal
DC
4.2 V
+ 150 C
30 mm x 18 mm x 5.1 mm
Brand: Matrix
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Energy Harvesting Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Prometheus Energy Harvesting Modules

MATRIX Industries Prometheus Energy Harvesting Modules convert thermal energy between small temperature gradients into useful electrical output, enabling users to power a device or recharge a battery or supercapacitor. Each Prometheus Module integrates a Gemini Thermoelectric Generator (TEG) with a Mercury Energy Harvesting Boost Converter. This patented technology ensures perfect electrical impedance matching between the TEG and its companion Boost Converter.