MXL86252I-ABE-R

MaxLinear
701-MXL86252I-ABE-R
MXL86252I-ABE-R

Mfr.:

Description:
Ethernet ICs 7-port 2.5Gigabit Ethernet Switch with 5 PHYs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$24.94 $49,880.00

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
PG-FCLBGA-277
Ethernet Switches
10BASE-Te, 100BASE-TX, 1000BASE-T, 2.5GBASE-T
2.5 Gb/s
I2C
1.71 V
3.46 V
- 40 C
+ 125 C
MXL862
Reel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Duplex: Half Duplex, Full Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
5A991.b