SP208CA-L/TR

701-SP208CA-L/TR
SP208CA-L/TR

Mfr.:

Description:
RS-232 Interface IC 5V 4-DRVR/4-RCVR RS-232 0-70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Quantities greater than 202 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.23 $2.23
$1.43 $14.30
$1.27 $31.75
$1.05 $105.00
$0.912 $228.00
$0.864 $432.00
$0.726 $726.00
Full Reel (Order in multiples of 1500)
$0.662 $993.00
$0.617 $1,851.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SSOP-24
SP208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
0 C
+ 70 C
10 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 25 mA
Pd - Power Dissipation: 900 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: Multichannel
Part # Aliases: SP208
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99