SP3243EUER-L/TR

MaxLinear
701-SP3243EUER-L/TR
SP3243EUER-L/TR

Mfr.:

Description:
RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,319

Stock:
2,319 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.15 $11.50
$1.05 $26.25
$0.928 $92.80
$0.872 $218.00
$0.839 $419.50
$0.811 $811.00
Full Reel (Order in multiples of 3000)
$0.777 $2,331.00
$0.747 $4,482.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
QFN-32
SP3243E
Transceiver
1 Mb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Pd - Power Dissipation: 2.352 W
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: MaxLinear
Type: Intelligent
Part # Aliases: SP3243EU
Unit Weight: 188.600 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99