SPX432M-L/TR

MaxLinear
701-SPX432M-L/TR
SPX432M-L/TR

Mfr.:

Description:
Voltage References 1.24V ADJ SHUNT REG 1mA-80mA L/TMP COEFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,398

Stock:
4,398 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.571 $5.71
$0.477 $11.93
$0.358 $35.80
$0.308 $77.00
$0.269 $134.50
$0.24 $240.00
Full Reel (Order in multiples of 3000)
$0.187 $561.00
$0.167 $1,002.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
1.24 V to 18 V
1 %
50 PPM / C
1.2524 V
80 mA
0 C
+ 105 C
SPX432
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Maximum Output Voltage: 18 V
Operating Supply Current: 10 mA
Product Type: Voltage References
Shunt Current - Min: 1 mA
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 80 mA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR