XR76208EL-F

MaxLinear
701-XR76208EL-F
XR76208EL-F

Mfr.:

Description:
Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,397

Stock:
4,397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$3.83 $38.30
$3.72 $93.00
$3.15 $1,543.50
$3.09 $9,084.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.61
Min:
1

Similar Product

MaxLinear XR76208ELTR-F
MaxLinear
Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-30
Buck
600 mV to 30 V
8 A
1 Output
5 V
40 V
700 uA
100 kHz to 800 kHz
- 40 C
+ 125 C
XR762
Tray
Brand: MaxLinear
Development Kit: XR76208EVB
Input Voltage: 5 V to 40 V
Load Regulation: 0.07%
Moisture Sensitive: Yes
Operating Supply Current: 19 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Synchronous
Unit Weight: 3.698 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XR76203, XR76205, XR76208 Step-Down COT Regulators

MaxLinear XR76203, XR76205, and XR76208 Step-Down COT Regulators are synchronous step-down regulators that combine the controller, drivers, bootstrap diode, and MOSFETs into a single package for point-of-load supplies. These devices have load current ratings of 3A (XR76203), 5A (XR76205), and 8A (XR76208). Each has a wide 5V to 40V input voltage range that allows for single supply operation from industry standard 24V ±10%, 18V to 36V, and rectified 18VAC and 24VAC rails.