XRP7708EVB

701-XRP7708EVB
XRP7708EVB

Mfr.:
MaxLinear

Description:
Power Management IC Development Tools Evaluation Board for XRP7708 Series

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Power Management Specialized
XRP7708
XRP7708
Brand: MaxLinear
Dimensions: 6 mm x 6 mm x 0.8 mm
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
9023000000
TARIC:
8543709099
ECCN:
EAR99