154N-500G-R

Measurement Specialties
824-154N-500G-R
154N-500G-R

Mfr.:

Description:
Board Mount Pressure Sensors 0-500psig 0-100mV Ribbon Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 60   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$161.60 $9,696.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:
REACH - SVHC:
154N
Tube
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Unit Weight: 22.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026200090
USHTS:
9026208000
TARIC:
9026208000
ECCN:
EAR99