FC2311-0000-0250-L

Measurement Specialties
824-FC2311-00000250L
FC2311-0000-0250-L

Mfr.:

Description:
Force Sensors & Load Cells - Industrial HIGH COMPRSN LOAD CELL 20MV/V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.07 $139.07
$122.42 $489.68
$122.08 $1,464.96
252 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
REACH - SVHC:
Load Cell
250 lbf
1 %
Basic
Cable
FC23
Brand: Measurement Specialties
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 4
Subcategory: Sensors
Unit Weight: 47.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
3926909990
USHTS:
9031808085
JPHTS:
392690029
TARIC:
9026208000
ECCN:
EAR99