1401-P15D-11

Merit Sensor
753-1401-P15D-11
1401-P15D-11

Mfr.:

Description:
Board Mount Pressure Sensors Low pressure, surface mount, 4 inH2O/0.15 psid, uncompensated, mV, open bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.67 $1,233.50
$22.43 $2,243.00
Full Reel (Order in multiples of 250)
$22.43 $5,607.50
$20.39 $10,195.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.15 psi
0.25 %
Analog
SMD/SMT
15 V
Dual Axial Barbless
SMD-8
- 40 C
+ 85 C
LP 1400
Reel
Cut Tape
MouseReel
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Output Voltage: 37.5 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

LP Uncompensated Pressures Sensor

Merit Sensor LP Series Uncompensated Pressure Sensor is surface mountable with an uncompensated output suitable for ultra-low pressure sensing applications. This sensor utilizes Merit's proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7 in H2O).