1.5KE20CA-TP

Micro Commercial Components (MCC)
833-1.5KE20CA-TP
1.5KE20CA-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes BI-DIR 1500W 54.9A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,852

Stock:
1,852 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.406 $4.06
$0.279 $27.90
$0.245 $122.50
Full Reel (Order in multiples of 1200)
$0.245 $294.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-201-2
54 A
1.5 kW
- 55 C
+ 175 C
1.5KE20CA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 1200
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99