1N5226B-TP

Micro Commercial Components (MCC)
833-1N5226B-TP
1N5226B-TP

Mfr.:

Description:
Zener Diodes 500mW 3.3V 1600 Ohm 25 uA 1 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
3.3 V
Through Hole
DO-35-2
500 mW
5 %
25 uA
28 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N522
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 25 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: - 0.07 %/C
Zener Current: 25 uA
Unit Weight: 150 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,981

Stock:
1,981 Can Dispatch Immediately
Quantities greater than 1981 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.095 $0.95
$0.058 $5.80
$0.042 $21.00
$0.037 $37.00
$0.032 $80.00
$0.027 $135.00
Full Reel (Order in multiples of 10000)
$0.023 $230.00
$0.018 $360.00