MBR10U200-TP

Micro Commercial Components (MCC)
833-MBR10U200TP
MBR10U200-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 10 Amp Schottky Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,618

Stock:
3,618 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.614 $6.14
$0.445 $44.50
$0.344 $172.00
$0.312 $312.00
$0.285 $570.00
Full Reel (Order in multiples of 4000)
$0.26 $1,040.00
$0.258 $2,064.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277
10 A
200 V
820 mV
5 uA
MBR10U200
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MBR10U200 10A Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBR10U200 10A Schottky Barrier Rectifiers feature a low forward voltage drop and a super long operating life. The rectifiers are Halogen-free with a lead-free finish. They are RoHS Compliant and the epoxy meets the UL 94 V-0 flammability rating.