UMD12NHE3-TP

Micro Commercial Components (MCC)
833-UMD12NHE3-TP
UMD12NHE3-TP

Mfr.:

Description:
Digital Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,984
Expected 27/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.299 $2.99
$0.194 $19.40
$0.143 $71.50
$0.128 $128.00
Full Reel (Order in multiples of 3000)
$0.087 $261.00
$0.086 $516.00

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
RoHS:  
Dual
NPN, PNP
47 kOhms
1
SMD/SMT
SOT-363-6
68
250 MHz
150 mW
- 55 C
+ 150 C
UMD12N
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

UMD12NHE3 NPN & PNP Digital Transistor

Micro Commercial Components (MCC) UMD12NHE3 NPN and PNP Digital Transistor 833°C/W junction to ambient thermal resistance, AEC-Q101 qualified in a SOT-363 package. This transistor features a 150mW power dissipation, 250MHz transition frequency, 150°C junction temperature, and -55°C to 150°C storage temperature range. The UMD12NHE3 NPN and PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor includes a Lead-free finish and is a Halogen-free Green device.