3DM-GX5-GNSS/INS

MicroStrain by HBK
130-3DM-GX5-45
3DM-GX5-GNSS/INS

Mfr.:

Description:
IMUs - Inertial Measurement Units High Performance GNSS Navigation Sensor, General Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,315.57 $3,315.57

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
RS-232, USB
Digital
2 g, 4 g, 8 g, 20 g, 40 g
0.02 mg
- 40 C
+ 85 C
4 V
36 V
3DM-GX5
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6251-4220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9014206000
ECCN:
7A994

GNSS Inertial Navigation Systems (INS)

MicroStrain by HBK GNSS Inertial Navigation Systems (INS) are an all-in-one navigation solution with centimeter-level position accuracy. The 3DMGQ7 is a dual-antenna, RTK-enabled INS designed for performance in unpredictable conditions. It's equipped with dual multiband GNSS receivers, low noise and low drift MEMS inertial sensors, and a robust adaptive Kalman filter. Pair with the 3DMRTK Modem and SensorCloud RTK corrections service for a single-vendor RTK navigation solution.