2N2369AUA/TR

Microchip Technology
494-2N2369AUA/TR
2N2369AUA/TR

Mfr.:

Description:
Bipolar Transistors - BJT 15V 200mA 680mW NPN Small-Signal BJT SMT TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-18-3
NPN
Single
15 V
40 V
4.5 V
450 mV
360 mW
- 65 C
+ 200 C
Reel
Brand: Microchip Technology
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
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
8541210095
TARIC:
8541210000
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$41.06 $4,106.00