2N3421

Microchip Technology
494-2N3421
2N3421

Mfr.:

Description:
Bipolar Transistors - BJT 80V 3A 1W Power BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.61 $25.61
$23.78 $2,378.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS: N
Si
Through Hole
TO-5-3
NPN
Single
3 A
80 V
125 V
8 V
500 mV
1 W
- 65 C
+ 200 C
Bulk
Brand: Microchip Technology
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 40 at 100 mA, 2 V
DC Current Gain hFE Max: 120 at 1 A, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
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
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP