A2F500M3G-FGG484

Microchip Technology
494-A2F500M3G-FGG484
A2F500M3G-FGG484

Mfr.:

Description:
SoC FPGA SmartFusion FPGA, 6KLEs

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.15 $89.15
$84.98 $2,124.50
$84.97 $10,196.40
1,020 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
RoHS:  
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
80 MHz
512 kB
64 kB
6000 LE
108 kbit
204 I/O
1.5 V
0 C
+ 85 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Current: 16.5 mA
Packaging: Tray
Product Type: SoC FPGA
Series: A2F500
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: SmartFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.d