A42MX09-1VQG100

Microchip Technology
494-A42MX09-1VQG100
A42MX09-1VQG100

Mfr.:

Description:
FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates
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
12 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$171.65 $15,448.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
A42MX09
336 LE
0 bit
83 I/O
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
VQFP-100
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 14000
Operating Supply Voltage: 3.3 V, 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Actel
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
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

40MX & 42MX Field-Programmable Gate Arrays

Microchip Technology 40MX and 42MX Field-Programmable Gate Arrays provide a cost-effective 5V design solution. Microchip Technology 40MX and 42MX are single-chip devices that offer high performance, reducing system design and development time. MX devices integrate logic from PALs, CPLDs, and FPGAs, making them ideal for high-speed controllers, address decoding, BUS interfaces, DSP, and co-processor functions.