APT10026L2FLLG

Microchip Technology
494-APT10026L2FLLG
APT10026L2FLLG

Mfr.:

Description:
MOSFETs FREDFET MOS7 1000 V 26 Ohm TO-264 MAX
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.94 $1,873.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
38 A
260 mOhms
- 30 V, 30 V
3 V
267 nC
- 55 C
+ 150 C
893 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 10 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

APT10026L2FLL Power MOS 7® FREDFET

Microsemi / Microchip APT10026L2FLL Power MOS 7® FREDFET is a low loss and high voltage N-channel enhancement mode power MOSFET. This power MOSFET provides 1000V VDSS, 38A ID, and 0.26Ω RDS(on). The Power MOS 7 lowers the RDS(ON) and Qg to control the conduction and switching losses. This MOSFET combines low conduction and switching losses with fast switching speeds inherent with metal gate structure. The APT10026L2FLL Power MOS 7 FREDFET is available in a TO-264 MAX package and is easy to drive. Other features include low input capacitance, lower miller capacitance, and increased power dissipation.