APT18M100S

Microchip Technology
494-APT18M100S
APT18M100S

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1000 V 18 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1 kV
18 A
700 mOhms
30 V
5 V
150 nC
- 55 C
+ 150 C
625 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 19 S
Product Type: MOSFETs
Rise Time: 20 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 6.200 g
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
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.63 $9.63
$8.31 $831.00
$8.02 $2,005.00