APT20M11JVFR

Microchip Technology
494-APT20M11JVFR
APT20M11JVFR

Mfr.:

Description:
MOSFET Modules FREDFET MOS5 200 V 11 mOhm SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.03 $82.03
$70.84 $7,084.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
200 V
175 A
11 mOhms
- 30 V, + 30 V
2 V
- 55 C
+ 150 C
700 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 10 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 40 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS V, ISOTOP
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 20 ns
Width: 25.4 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99