APT2X31DQ120J

Microchip Technology
494-APT2X31DQ120J
APT2X31DQ120J

Mfr.:

Description:
Diode Modules FRED DQ 1200 V 310 A Dual Parallel SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.91 $20.91
$18.06 $1,806.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Diode Modules
RoHS:  
Screw Mount
1.2 kV
Fast Recovery Rectifier
3.1 V
- 55 C
+ 175 C
Tube
Brand: Microchip Technology
Product Type: Diode Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 29.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99