ARF1500

Microchip Technology
494-ARF1500
ARF1500

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 750 W 40 MHz T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$310.76 $310.76
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
60 A
500 V
40 MHz
17 dB
750 W
- 55 C
+ 175 C
Screw Mount
Brand: Microchip Technology
Forward Transconductance - Min: 6 mS
Pd - Power Dissipation: 1.5 kW
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Unit Weight: 20.016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP