ARF463AG

Microchip Technology
494-ARF463AG
ARF463AG

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.42 $41.42
$35.06 $3,506.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
9 A
500 V
100 MHz
15 dB
100 W
- 55 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: Microchip Technology
Forward Transconductance - Min: 4 mS
Pd - Power Dissipation: 180 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP