AT27C256R-70JU-T

Microchip Technology
556-AT27C256R70JUT
AT27C256R-70JU-T

Mfr.:

Description:
EPROM 70NS PLCC IND GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,534

Stock:
1,534 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.73 $68.25
$2.54 $254.00
$2.48 $620.00
$2.47 $1,235.00
Full Reel (Order in multiples of 750)
$2.42 $1,815.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.73
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EPROM
RoHS:  
SMD/SMT
PLCC-32
OTP
256 kbit
32 k x 8
Parallel
20 mA
13 V
5.5 V
4.5 V
- 40 C
+ 85 C
AT27C256R
Reel
Cut Tape
Access Time: 70 ns
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Enable Access Time: 30 ns
Product Type: EPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Unit Weight: 1.432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320050
USHTS:
8542320061
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP