ATECC508A-MAHDA-T

Microchip Technology
556-ATECC508A-MAHDAT
ATECC508A-MAHDA-T

Mfr.:

Description:
Security ICs / Authentication ICs ECDH/ECC 10Kb 8ld UDFN I2C, T&R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121,562

Stock:
121,562 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.02 $1.02
$0.866 $21.65
$0.845 $84.50
$0.827 $8,270.00
Full Reel (Order in multiples of 15000)
$0.827 $12,405.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
UDFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data Rate: 1 Mb/s
Interface Type: I2C
Maximum Clock Frequency: 1 MHz
Memory Type: EEPROM
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Security ICs / Authentication ICs
Series: ATECC508A
Factory Pack Quantity: 15000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 16 mA
Type: Network Controller & Processor
Part # Aliases: ATECC608B-MAHDA-T
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

CryptoAuthentication™ Devices

Microchip Technology CryptoAuthentication™ Devices offer hardware-based secure storage to effectively keep secret keys hidden from unauthorized users. These small, very-low-power IC work with any microcontroller (MCU) or microprocessor (MPU) to provide flexible solutions for securing Internet of Things (IoT) nodes used in home automation, medical devices, wearables, and many other applications. They can also be used to protect the authenticity of consumables and accessories, ensuring that only legitimate ones work with your product and preserving your revenue stream.

ATECC508A CryptoAuthentication™ Devices

Microchip ATECC508A CryptoAuthentication™ Devices are crypto engine authentication devices with highly secure hardware-based key storage. The ATECC508A devices come with a flexible command set and include an EEPROM array for storage. Various sections of memory can be restricted and then the configuration can be locked to prevent changes. Typical applications include IoT node security and ID, secure download and boot, ecosystem control, message security, and anti-cloning.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.