ATF1508ASV-15AU100-T

Microchip Technology
556-F1508ASV15AU100T
ATF1508ASV-15AU100-T

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15NS, 100 TQFP, IND TEMP, GREEN in Tape and Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.16 $6.16
$5.66 $141.50
$5.57 $557.00
Full Reel (Order in multiples of 500)
$5.42 $2,710.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
100 MHz
128 Macrocell
80 I/O
15 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF1508ASV
Factory Pack Quantity: 500
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 1.259 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
3A991.a.2

FEATURED PRODUCTS
MICROCHIP