ATF16V8C-7PU

Microchip Technology
556-AF16V8C7PU
ATF16V8C-7PU

Mfr.:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 16V8 FAM 300 GATE SPLD STD PWR 7NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,190

Stock:
1,190 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$2.18 $39.24
$2.15 $232.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS:  
High Performance EECMOS PLDs
125 MHz
8 Macrocell
8 I/O
7.5 ns
5 V
- 40 C
+ 85 C
Through Hole
PDIP-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 130 mA
Product Type: EEPLD - Electronically Erasable Programmable Logic Devices
Series: ATF16V8C
Factory Pack Quantity: 18
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP