ATSTK600-RC04

Microchip Technology
556-ATSTK600-RC04
ATSTK600-RC04

Mfr.:

Description:
Sockets & Adapters STK600 ROUTINGCARD RC040M-4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.53 $16.53

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
RoHS:  
Routing Cards
STK600 Starter Kit
Brand: Microchip Technology
Core: AVR
Description/Function: Routing card for 40 pin megaAVR in DIP socket supplements the Atmel STK600 starter kit
Dimensions: 105 mm x 82 mm x 1.6 mm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 55.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

STK600 AVR® Flash MCU Starter Kit

Atmel / Microchip STK600 AVR® Flash MCU Starter Kit is a complete starter kit and development system for 8-bit and 32-bit AVR Flash microcontrollers. The STK600 Starter Kit features a modular design, using separate Routing Cards and Socket Cards, which route the signals from the device to the appropriate hardware. The Routing Card and Socket Card for a specific device are not included and must be purchased separately.