DSC6111CI1B-009.2160T

Microchip Technology
579-6111CI1B0092160T
DSC6111CI1B-009.2160T

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 9.216MHz, 50ppm, 1.8-3.3V, -40 to 85C, 3.2x2.5mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.525 $1,050.00

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Frequency: 9.216 MHz
Frequency Stability: 50 PPM
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Load Capacitance: 15 pF
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Format: CMOS
Package/Case: VDFN-4
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99