HV5222PG-G

Microchip Technology
689-HV5222PG-G
HV5222PG-G

Mfr.:

Description:
Serial to Parallel Logic Converters 220V 32Ch Open D Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$6.11 $152.75
$5.57 $534.72

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Serial to Parallel Logic Converters
RoHS:  
CMOS
10.8 V
13.2 V
PQFP-44
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 32 Output
Operating Supply Current: 15 mA
Operating Supply Voltage: 12 V
Output Type: Open Drain
Pd - Power Dissipation: 1.2 W
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 100 ns
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 498.600 mg
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
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99