KSZ9131MNXI

Microchip Technology
579-KSZ9131MNXI
KSZ9131MNXI

Mfr.:

Description:
Ethernet ICs Gigabit Ethernet Transceiver with GMII/MII support

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$3.14 $78.50
$3.11 $311.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
MII, GMII
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 756 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 500 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.1

KSZ9131 Gigabit Ethernet Transceivers

Microchip KSZ9131 Gigabit Ethernet Transceivers are integrated triple-speed (10Base-T/100Base-TX/1000Base-T) physical-layer transceivers for transmission and reception of data on standard CAT-5, CAT-5e, and CAT6 unshielded twisted pair (UTP) cable.