LND01K1-G

Microchip Technology
689-LND01K1-G
LND01K1-G

Mfr.:

Description:
MOSFETs Lateral N-Ch MOSFET Depletion-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,605

Stock:
3,605 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.48 $12.00
$0.43 $43.00
Full Reel (Order in multiples of 3000)
$0.429 $1,287.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-5
N-Channel
1 Channel
9 V
330 mA
1.4 Ohms
- 12 V, 600 mV
3 V
- 25 C
+ 125 C
360 mW
Depletion
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 6.4 ns
Forward Transconductance - Min: 200 mmho
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 11 ns
Series: LND01
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 1 ns
Typical Turn-On Delay Time: 3.8 ns
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99