MCP1502T-12E/CHY

Microchip Technology
579-MCP1502T-12E/CHY
MCP1502T-12E/CHY

Mfr.:

Description:
Voltage References 50 ppm 0.1% Voltage Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,020

Stock:
3,020 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.02 $25.50
$0.93 $93.00
Full Reel (Order in multiples of 3000)
$0.929 $2,787.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
SMD/SMT
SOT-23-6
Series Precision References
1.25 V
0.1 %
7 PPM / C
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Maximum Output Voltage: 1.2513 V
Operating Supply Current: 140 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP1502 High-Precision Buffered Voltage Reference

Microchip Technology MCP1502 High-Precision Buffered Voltage Reference comes with an initial accuracy of 0.10% and is available in 8 voltage options. The MCP1502 is a low-drift (7ppm max) bandgap-based reference and uses chopper-based amplifiers, which significantly reduce the drift and provide high current output.