MCP1804T-2502I/MB

Microchip Technology
579-MCP1804T-2502IMB
MCP1804T-2502I/MB

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO Vin 28V Vout =2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,883

Stock:
1,883 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.78 $19.50
$0.72 $72.00
Full Reel (Order in multiples of 1000)
$0.717 $717.00
$0.716 $3,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.5 V
150 mA
1 Output
Positive
50 uA
2 V
28 V
Fixed
- 40 C
+ 85 C
260 mV
MCP1804
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 450 mV
Load Regulation: 275 mV
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99

MCP1804 CMOS Low Dropout (LDO) Voltage Regulators

Microchip Technology MCP1804 CMOS Low Dropout (LDO) Voltage Regulators can deliver up to 150mA of current while consuming only 50µA of quiescent current (typical, 1.8V = VOUT = 5.0V). The input operating range of the MCP1804 LDOs is specified from 2.0V to 28.0V. These devices are capable of delivering 100mA with only 1300mV (typical) of input to output voltage differential (VOUT = 3.3V). The output voltage tolerance of the MCP1804 at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C.