MCP2518FDT-H/SL

Microchip Technology
579-MCP2518FDT-H/SL
MCP2518FDT-H/SL

Mfr.:

Description:
CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,385

Stock:
8,385 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.03 $2.03
$1.70 $42.50
$1.54 $154.00
Full Reel (Order in multiples of 2600)
$1.54 $4,004.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2515
External CAN FD Controller with SPI Interface
SMD/SMT
SOIC-14
2 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
15 mA
4 kV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: CAN, GPIO, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Polarity: Positive
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 1 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 2600
Subcategory: Interface ICs
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCP2518FD External CAN FD Controllers

Microchip MCP2518FD External CAN FD Controllers offer a small footprint and SPI Interface, allowing an easy connection. A CAN FD channel can be added to a microcontroller either lacking a CAN FD peripheral or does not have the required CAN FD channels. The MCP2518FD Controllers supports both CAN frames formats as specified in ISO 11898-1:2015; these are the Classical (CAN2.0B) and CAN Flexible Data Rate (CAN FD) formats. The MCP2518FD features a Low Power Mode, reducing leakage current to 10µA over the entire temperature range. Additionally, the SEQ field Transmit Message Object and Transmit Event FIFO Object has been extended from 7 bits to 23 bits. The device interfaces directly with microcontrollers operating at 2.7V to 5.5V and connects directly to high-speed CAN FD transceivers.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.