MCP3914A1T-E/MV

Microchip Technology
579-MCP3914A1T-E/MV
MCP3914A1T-E/MV

Mfr.:

Description:
Analog Front End - AFE 8 Chnl Energy Meter Front End 3V SPI/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,533

Stock:
8,533 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.79 $6.79
$5.66 $141.50
$5.14 $514.00
$5.07 $5,070.00
Full Reel (Order in multiples of 3300)
$5.06 $16,698.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.79
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Front End - AFE
RoHS:  
MCP3914
Energy Metering
8 Channel
Serial, SPI
SMD/SMT
UQFN-40
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
Part # Aliases: MCP3914BA1T-E/MV
Unit Weight: 49.757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.