MCP41U83T-104E/7N

Microchip Technology
579-MCP41U83T104E7N
MCP41U83T-104E/7N

Mfr.:

Description:
Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (100K-Ohm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.75 $43.75
$1.59 $159.00
Full Reel (Order in multiples of 3300)
$1.59 $5,247.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
100 kOhms
9 PPM / C
Single
1024 Tap
Non Volatile
I2C, SPI
2.7 V to 5.5 V
- 40 C
+ 125 C
PCB Mount
SMD/SMT
VQFN-16
Linear
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3300
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP41U83 Single-Channel Digital Potentiometer ICs

Microchip Technology MCP41U83 Single-Channel Digital Potentiometer Integrated Circuits (ICs) are 10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles. The features provided by the MCP41U83 facilitate a device's integration into automotive and industrial applications. The Microchip MCP41U83 can have either a single-ended or a dual power supply without requiring any initial configuration. Configuring the operating mode in a dedicated register allows MCP41U83 to be used either as a potentiometer or as a rheostat (variable resistor). The internal resistor ladder comprises 1023 resistors with 1024 wiper connection points, from zero to full scale.