MCP4921T-E/MS

Microchip Technology
579-MCP4921T-E/MS
MCP4921T-E/MS

Mfr.:

Description:
Digital to Analog Converters - DAC Sgl 12-bit SPI int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,011

Stock:
20,011 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.62 $2.62
$2.52 $25.20
$2.13 $53.25
$1.97 $197.00
$1.90 $475.00
$1.89 $945.00
$1.84 $1,840.00
Full Reel (Order in multiples of 2500)
$1.84 $4,600.00
$1.78 $8,900.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.62
Min:
1

Similar Product

Microchip Technology MCP4921-E/MS
Microchip Technology
Digital to Analog Converters - DAC Sgl 12-bit SPI int

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
RoHS:  
MCP4921
12 bit
1 Channel
4.5 us
Voltage Buffered
3-Wire, Microwire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.25 LSB
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Operating Supply Current: 175 uA
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP4921 Digital-to-Analog Converters

Microchip Technology MCP4921 Digital-to-Analog Converters (DACs) are 2.7V to 5.5V low-power, low DNL,12-bit DACs with SPI interface with optional 2x buffered output. These DACs utilize a resistive string architecture with its inherent advantages of low DNL error, low-ratio metric temperatures coefficient, and fast settling time. The MCP4921 converters incorporate a Power-on Reset (POR) circuit to ensure reliable power-up. These MCP4921 DACs come in PDIP, SOIC, MSOP, and TSSOP packages. These digital-to-analog converters offer high-accuracy and low-noise performance for industrial applications where calibrations of signals are required.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.