MCP6G01-E/SN

Microchip Technology
579-MCP6G01-E/SN
MCP6G01-E/SN

Mfr.:

Description:
Special Purpose Amplifiers Single Selectable Gain Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.53 $13.25
$0.47 $47.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
MCP6G01
Selectable Gain
1 Channel
1 pA
4.5 mV
5.5 V
1.8 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP