MCP6N11T-002E/MNY

Microchip Technology
579-MCP6N11T002EMNY
MCP6N11T-002E/MNY

Mfr.:

Description:
Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,914

Stock:
2,914 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.76 $1.76
$1.47 $36.75
$1.32 $132.00
Full Reel (Order in multiples of 3300)
$1.32 $4,356.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
6 V/us
78 dB
10 pA
2 mV
5.5 V
1.8 V
800 uA
- 40 C
+ 125 C
SMD/SMT
TDFN-8
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Gain V/V: 2 V/V
GBP - Gain Bandwidth Product: 1 MHz
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330299
ECCN:
EAR99