MCP96L00T-E/MX

Microchip Technology
579-MCP96L00T-E/MX
MCP96L00T-E/MX

Mfr.:

Description:
Board Mount Temperature Sensors +/- 4.0C Thermocouple to I2C converter in 5mmx5mm QFN. This device supports K, J, T, N, S, E, B, and R type thermocouples.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,194

Stock:
5,194 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.35 $6.35
$5.24 $131.00
$4.83 $483.00
Full Reel (Order in multiples of 3300)
$4.81 $15,873.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
MQFN-20
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
18 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product: Thermocouple Converters
Product Type: Board Mount Temperature Sensor ICs
Series: MCP9600
Factory Pack Quantity: 3300
Subcategory: Sensors
Type: Thermocouple to I2C Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

MCP9600 Thermocouple EMF to Temperature Converter

Microchip Technology MCP9600 Thermocouple EMF-to-Temperature Converter converts thermocouple EMF to degree Celsius with integrated cold-junction compensation. It corrects the thermocouple nonlinear error characteristics of eight thermocouple types and outputs ±1.5°C accurate temperature data for the selected thermocouple. The correction coefficients are derived from the National Institute of Standards and Technology (NIST) ITS-90 thermocouple database. 
Learn More