MEC1703Q-C2-XY

Microchip Technology
579-MEC1703Q-C2-XY
MEC1703Q-C2-XY

Mfr.:

Description:
I/O Controller Interface IC Embedded controller 480 KB Total SRAM
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
Minimum: 348   Multiples: 348
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $1,994.04

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-144
MEC170x
I/O Controllers
Serial
123 I/O
3.465 V
1.71 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Data Bus Width: 32 bit
Embedded Options: Embedded
FSB Parity: Parity
Integrated Graphics: Without Graphics
Moisture Sensitive: Yes
Number of Timers/Counters: 10 Timer
Operating Supply Voltage: 1.8 V, 3.3 V
PCIe Revision: Revision 3.0
Pd - Power Dissipation: 69.3 mW
Product Type: I/O Controller Interface IC
Resolution: 10 bit
Factory Pack Quantity: 348
Subcategory: Interface ICs
Type: Embedded Controller with EEPROM
Watchdog Timers: Watchdog Timer
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
8542310030
ECCN:
5A992.C

MEC1703 Embedded Controller

Microchip Technology MEC1703 Embedded Controller is a highly-configurable, mixed signal, advanced I/O controller customized for notebooks and industrial computing platforms. The MEC1703 incorporates a 32-bit features an Arm® Cortex®-M4F Microcontroller core with a closely-coupled SRAM for code and data. A secure bootloader is used to download the custom firmware image from the system’s shared SPI Flash device, thereby allowing system designers to customize the device’s behavior.