MIC5271YM5-TR

Microchip Technology
998-MIC5271YM5TR
MIC5271YM5-TR

Mfr.:

Description:
LDO Voltage Regulators 100mA Negative uCap LDO Regulator with Enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32,301

Stock:
32,301 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.27 $2.27
$1.90 $47.50
$1.72 $172.00
$1.71 $427.50
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.68 $5,040.00
9,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
- 1.2 V to - 14 V
100 mA
1 Output
Negative
25 uA
- 16 V
- 3.3 V
Adjustable
- 40 C
+ 125 C
- 500 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Load Regulation: 0.4 %
Output Voltage Range: - 1.2 V to - 14 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MIC5271YM5 TR
Unit Weight: 6.300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99