MIC94162YCS-TR

Microchip Technology
998-MIC94162YCSTR
MIC94162YCS-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Low ON-Resist 3A Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,158

Stock:
9,158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.49 $12.25
$0.45 $45.00
Full Reel (Order in multiples of 3000)
$0.448 $1,344.00
$0.447 $4,023.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
3 A
40 mOhms
10 us
25 us
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-6
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MIC94162YCS TR
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MIC9416x High-Side Load Switches

Microchip MIC9416x high-side load switches are designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5mO RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC9416x provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when it is turned off and provides a low quiescent current and low shutdown current to maximize battery life.