MICRF102YM

Microchip Technology
998-MICRF102YM
MICRF102YM

Mfr.:

Description:
RF Transmitter 300-460MHz, 5V Transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.76 $27.60
$2.52 $239.40
$2.27 $646.95
$2.04 $1,162.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Transmitter
RoHS:  
UHF ASK Transmitter
300 MHz to 470 MHz
+ 85 C
SOIC-8
SMD/SMT
Tube
5.5 V
4.75 V
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 mA
Product Type: RF Transmitter
Series: MICRF102
Factory Pack Quantity: 95
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

FEATURED PRODUCTS
MICROCHIP