MSC020SMB120Q

Microchip Technology
579-MSC020SMB120Q
MSC020SMB120Q

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 20 mOhm, QDPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 52   Multiples: 52
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.01 $780.52
$13.06 $1,358.24

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
QDPAK
1.2 kV
20 mOhms
Brand: Microchip Technology
Product Type: SiC MOSFETS
Factory Pack Quantity: 1
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0